RS PRO 4.5 bar Iron Float & Thermostatic Steam Trap, 1 in BSP Female

Технически документи
Спецификации
Brand
RS ProTrap Type
Float & Thermostatic
Connection
1 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
4.5 bar
Maximum Temperature
+198°C
Body Material
Iron
Gasket Material
Graphite, Stainless Steel
Connection Gender
Female
Connection Size
1in
Thread Standard or Connection Type
BSP
Страна на произход
Portugal
Детайли за продукта
RS PRO Float and Thermostatic Steam Trap
Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.
Features and Benefits
Connections are female screwed
Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTrap Type
Float & Thermostatic
Connection
1 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
4.5 bar
Maximum Temperature
+198°C
Body Material
Iron
Gasket Material
Graphite, Stainless Steel
Connection Gender
Female
Connection Size
1in
Thread Standard or Connection Type
BSP
Страна на произход
Portugal
Детайли за продукта
RS PRO Float and Thermostatic Steam Trap
Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.
Features and Benefits
Connections are female screwed
Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;