RS PRO 440g Rouge Polishing Compound

Номер на артикул на RS: 488-5681Марка: RS PRO
brand-logo
Преглед на всички в Смеси за полиране

Технически документи

Спецификации

Brand

RS Pro

Bar Weight

440g

Material

Rouge

Страна на произход

United Kingdom

Детайли за продукта

Polishing Compounds

Supercut 40

High grade, fast cutting composition
For use on steel and for removal of extrusion and burning lines from aluminium

Sovereign

Excellent cut and colour performance on a variety of materials
Particularly effective on stainless steel

Steelwhite-Blue

Ideal for final polishing or finishing of stainless steel
Removes abrasive marks remaining after previous cleaning operations

Lustre

Imparts a high quality finish on non-ferrous metals

Rouge

Non-greasy rouge can be used for the final finishing of brass and precious metals

Polishing Compounds

Polishing compounds designed to be used in conjunction with either stitched polishing mops or Calico polishing mops. Intended for ’dry use’ without the need for secondary lubrication. All of the compounds are supplied in rectangular bar format.

€ 15,36

€ 15,36 Всеки (ex VAT)

RS PRO 440g Rouge Polishing Compound

€ 15,36

€ 15,36 Всеки (ex VAT)

RS PRO 440g Rouge Polishing Compound

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Bar Weight

440g

Material

Rouge

Страна на произход

United Kingdom

Детайли за продукта

Polishing Compounds

Supercut 40

High grade, fast cutting composition
For use on steel and for removal of extrusion and burning lines from aluminium

Sovereign

Excellent cut and colour performance on a variety of materials
Particularly effective on stainless steel

Steelwhite-Blue

Ideal for final polishing or finishing of stainless steel
Removes abrasive marks remaining after previous cleaning operations

Lustre

Imparts a high quality finish on non-ferrous metals

Rouge

Non-greasy rouge can be used for the final finishing of brass and precious metals

Polishing Compounds

Polishing compounds designed to be used in conjunction with either stitched polishing mops or Calico polishing mops. Intended for ’dry use’ without the need for secondary lubrication. All of the compounds are supplied in rectangular bar format.