RS PRO 40W Plug-In AC/DC Adapter 30V dc Output, 1.33A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
30V dc
Input Voltage
100 → 240V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
40W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
87.58%
MTBF
50000h
Width
52mm
Type
Interchangeable AC-DC Power Adapter
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
84.5mm
Страна на произход
China
€ 29,48
€ 29,48 Всеки (ex VAT)
1
€ 29,48
€ 29,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,48 |
5 - 9 | € 28,60 |
10 - 24 | € 27,71 |
25 - 49 | € 26,84 |
50+ | € 25,95 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
30V dc
Input Voltage
100 → 240V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
40W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
87.58%
MTBF
50000h
Width
52mm
Type
Interchangeable AC-DC Power Adapter
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
84.5mm
Страна на произход
China