Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 40VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

Номер на артикул на RS: 880-2514Марка: RS PRO
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

115V ac

Power Rating

40VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.4kg

Страна на произход

Poland

Детайли за продукта

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 90,44

€ 90,44 Всеки (ex VAT)

RS PRO 40VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

€ 90,44

€ 90,44 Всеки (ex VAT)

RS PRO 40VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 29€ 90,44
30 - 59€ 82,76
60+€ 73,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

115V ac

Power Rating

40VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.4kg

Страна на произход

Poland

Детайли за продукта

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от