Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 400mm Spirit Level

Номер на артикул на RS: 851-3545Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Level Type

Straight

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

400 x 23 x 49mm

Height

49mm

Width

23mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO High Impact Spirit Level

Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Sturdy design with strong non-magnetic base

  • Electrostatic powder coating

  • Frame constructed from aluminium

  • 2 Vials – horizontal and vertical

  • Accuracy ±0.5 mm/m

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.

Може да се интересувате от
Facom 400mm Magnetic, Torpedo Level
€ 85,77Всеки (ex VAT)
Facom 400mm Spirit Level
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 31,45

€ 31,45 Всеки (ex VAT)

RS PRO 400mm Spirit Level

€ 31,45

€ 31,45 Всеки (ex VAT)

RS PRO 400mm Spirit Level
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom 400mm Magnetic, Torpedo Level
€ 85,77Всеки (ex VAT)
Facom 400mm Spirit Level
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Level Type

Straight

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

400 x 23 x 49mm

Height

49mm

Width

23mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO High Impact Spirit Level

Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Sturdy design with strong non-magnetic base

  • Electrostatic powder coating

  • Frame constructed from aluminium

  • 2 Vials – horizontal and vertical

  • Accuracy ±0.5 mm/m

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.

Може да се интересувате от
Facom 400mm Magnetic, Torpedo Level
€ 85,77Всеки (ex VAT)
Facom 400mm Spirit Level
P.O.A.Всеки (ex VAT)