RS PRO 400mm Spirit Level

Номер на артикул на RS: 127-8509Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Level Type

Digital

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.2 °

Dimensions

400 x 58 x 29mm

Height

58mm

Width

29mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Aluminium Digital Spirit Level

RS PRO aluminium digital spirit level is the ideal work-mate for setting, checking and measuring levels. Designed to produce the upmost accuracy on angles, this digital spirit level is ideal for setting levels in buildings and home improvement applications.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Digital - readings are easy to read

  • Length 400 mm

  • Height 58 mm

  • Width 29 mm

  • 2 solid block acrylic vials

  • Measurement digital angle accuracy: 0.1°

  • Sound alarm on 0°

  • Battery 9V PP3 battery

  • Accuracy 0° - 10° and 80 - 90° ± 0.1°. All other angles ± 0.2°

  • Range 360° in four 90° quadrants

  • Resolution 0.05°

  • Low battery indicator

  • Switch between degrees, percentage and in/ft units of measure

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.

Може да се интересувате от
Stanley 400mm Inclinometer
€ 213,36Всеки (ex VAT)

€ 186,89

€ 186,89 Всеки (ex VAT)

RS PRO 400mm Spirit Level

€ 186,89

€ 186,89 Всеки (ex VAT)

RS PRO 400mm Spirit Level

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Stanley 400mm Inclinometer
€ 213,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Level Type

Digital

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.2 °

Dimensions

400 x 58 x 29mm

Height

58mm

Width

29mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Aluminium Digital Spirit Level

RS PRO aluminium digital spirit level is the ideal work-mate for setting, checking and measuring levels. Designed to produce the upmost accuracy on angles, this digital spirit level is ideal for setting levels in buildings and home improvement applications.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Digital - readings are easy to read

  • Length 400 mm

  • Height 58 mm

  • Width 29 mm

  • 2 solid block acrylic vials

  • Measurement digital angle accuracy: 0.1°

  • Sound alarm on 0°

  • Battery 9V PP3 battery

  • Accuracy 0° - 10° and 80 - 90° ± 0.1°. All other angles ± 0.2°

  • Range 360° in four 90° quadrants

  • Resolution 0.05°

  • Low battery indicator

  • Switch between degrees, percentage and in/ft units of measure

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.

Може да се интересувате от
Stanley 400mm Inclinometer
€ 213,36Всеки (ex VAT)