Технически документи
Спецификации
Brand
RS ProDrawers
40
Case Material
Plastic
Height
420mm
Width
270mm
Depth
130mm
Transparent Drawers
No
Drawer Material
Plastic
Tilt Drawers
No
Colour
Black
Wall Mounted
Yes
Distrelec Product Id
30395527
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Plastic Drawer Storage Unit
From RS PRO these plastic storage units are ideal for all your everyday storage needs. They are made from black durable polypropylene, with either 30 or 40 semi-clear removable drawers dependent upon your requirements.
The storage drawers can be situated in a variety of locations and can be used as a free-standing or as a wall mounted unit and is ideal for storing all your small parts such as fasteners and other components.
Features and Benefits
Ideal for storing all small components
Available with 30 or 40 box drawers
Can be used as a free standing or wall mounted storage unit (wall fixings are not included)
Black plastic cabinet
Semi-clear plastic drawers
Cabinet and drawers made from polypropylene
Applications
Home Storage
Office Storage
Garage
Workshop
Warehouse
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 31,95
€ 31,95 Всеки (ex VAT)
1
€ 31,95
€ 31,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDrawers
40
Case Material
Plastic
Height
420mm
Width
270mm
Depth
130mm
Transparent Drawers
No
Drawer Material
Plastic
Tilt Drawers
No
Colour
Black
Wall Mounted
Yes
Distrelec Product Id
30395527
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Plastic Drawer Storage Unit
From RS PRO these plastic storage units are ideal for all your everyday storage needs. They are made from black durable polypropylene, with either 30 or 40 semi-clear removable drawers dependent upon your requirements.
The storage drawers can be situated in a variety of locations and can be used as a free-standing or as a wall mounted unit and is ideal for storing all your small parts such as fasteners and other components.
Features and Benefits
Ideal for storing all small components
Available with 30 or 40 box drawers
Can be used as a free standing or wall mounted storage unit (wall fixings are not included)
Black plastic cabinet
Semi-clear plastic drawers
Cabinet and drawers made from polypropylene
Applications
Home Storage
Office Storage
Garage
Workshop
Warehouse
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.