RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m

Номер на артикул на RS: 666-5063Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector 1

4 Pin Molex

Connector 2

4 Pin Molex

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Sheath Colour

Black/Red/Yellow

Cable Length

2m

Cable Type

Connector Cable Assembly

Детайли за продукта

RS PRO 1 to 4 IDE Connector Splitter Cable

A 450mm IDE (Integrated Drive Electronics) splitter cable for the connection of multiple hard drives, CD/DVD drives etc to the motherboard of computers that use Parallel ATA (PATA) interface to connect to the motherboard.
Creating 4 additional IDE connections from one through the use of a main 4-pin male IDE connection to 4 x female IDE connections the cable is perfect for extending and customising computer systems that have a restricted number of mother board ports.
Although IDE cables have been widely replace by the use of SATA cables they are still a useful and essential part of older systems.

Expands a single HDD power connector to 4 angled HDD connectors

€ 18,80

€ 18,80 Всеки (ex VAT)

RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m

€ 18,80

€ 18,80 Всеки (ex VAT)

RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Connector 1

4 Pin Molex

Connector 2

4 Pin Molex

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Sheath Colour

Black/Red/Yellow

Cable Length

2m

Cable Type

Connector Cable Assembly

Детайли за продукта

RS PRO 1 to 4 IDE Connector Splitter Cable

A 450mm IDE (Integrated Drive Electronics) splitter cable for the connection of multiple hard drives, CD/DVD drives etc to the motherboard of computers that use Parallel ATA (PATA) interface to connect to the motherboard.
Creating 4 additional IDE connections from one through the use of a main 4-pin male IDE connection to 4 x female IDE connections the cable is perfect for extending and customising computer systems that have a restricted number of mother board ports.
Although IDE cables have been widely replace by the use of SATA cables they are still a useful and essential part of older systems.

Expands a single HDD power connector to 4 angled HDD connectors