RS PRO 4 Tread Steel Steps 0.93m Platform Height, Silver Grey

Номер на артикул на RS: 877-6828Марка: RS PRODistrelec Article No.: 30419912
brand-logo
Преглед на всички в Стъпала

Технически документи

Спецификации

Brand

RS Pro

Number of Steps

4

Platform Height

0.93m

Material

Steel

Colour

Silver Grey

Overall Height

1.29m

Страна на произход

China

Детайли за продукта

RS PRO Folding Step Ladders

Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.

Features and benefits

  • Available in 2, 3 and 4 tread steps

  • Non-slip tread for extra grip and stability

  • Working load of up to 150kg

  • Steel Construction for strength and durability

  • Rubber handle on top bar for comfort and grip

  • Non-slip ribbed rubber treads to help you climb more safely

  • Foldable design to save space and store with ease

Application

Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

What is the platform height?

  • 2 Tread: 490mm

  • 3 Tread: 710mm

  • 4 Tread: 930mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 96,60

€ 96,60 Всеки (ex VAT)

RS PRO 4 Tread Steel Steps 0.93m Platform Height, Silver Grey

€ 96,60

€ 96,60 Всеки (ex VAT)

RS PRO 4 Tread Steel Steps 0.93m Platform Height, Silver Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Steps

4

Platform Height

0.93m

Material

Steel

Colour

Silver Grey

Overall Height

1.29m

Страна на произход

China

Детайли за продукта

RS PRO Folding Step Ladders

Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.

Features and benefits

  • Available in 2, 3 and 4 tread steps

  • Non-slip tread for extra grip and stability

  • Working load of up to 150kg

  • Steel Construction for strength and durability

  • Rubber handle on top bar for comfort and grip

  • Non-slip ribbed rubber treads to help you climb more safely

  • Foldable design to save space and store with ease

Application

Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

What is the platform height?

  • 2 Tread: 490mm

  • 3 Tread: 710mm

  • 4 Tread: 930mm

Може да се интересувате от