RS PRO 4 Socket Type G - British Trailing Socket, 250 V

Номер на артикул на RS: 849-6143Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Voltage Rating

250 V

Current Rating Unwound

13A

Switchable

Yes

Colour

Black

Cross Sectional Area

1.25 mm²

Power Indicator

Yes

Страна на произход

China

Детайли за продукта

RS PRO 4-Way Rewireable Extension socket

From RS PRO, this rewireable four gang socket is an ideal power extension solution for a variety of applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket can be wired onto a suitable power cable and plug, and has four British Type G sockets, with a switch for convenient power-to-device management. It also features a neon indicator to indicate power is running to the extension.

For a custom power solution in domestic and commercial environments, this rewireable double socket is ideal.

Features and Benefits

• BS1363 standard
• Four gang extension socket
• Rewireable for cable customization
• Robust design
• Fitted with a single switch
• Suitable for H05VV-F 3G1.25mm2 cable (not supplied)
• Sockets rated at 13A 250V
• Operating temperature: -20°C to +80°C (-4˜F to +176°F)

Applications

With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 4 Socket Type G - British Trailing Socket, 250 V

P.O.A.

RS PRO 4 Socket Type G - British Trailing Socket, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Voltage Rating

250 V

Current Rating Unwound

13A

Switchable

Yes

Colour

Black

Cross Sectional Area

1.25 mm²

Power Indicator

Yes

Страна на произход

China

Детайли за продукта

RS PRO 4-Way Rewireable Extension socket

From RS PRO, this rewireable four gang socket is an ideal power extension solution for a variety of applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket can be wired onto a suitable power cable and plug, and has four British Type G sockets, with a switch for convenient power-to-device management. It also features a neon indicator to indicate power is running to the extension.

For a custom power solution in domestic and commercial environments, this rewireable double socket is ideal.

Features and Benefits

• BS1363 standard
• Four gang extension socket
• Rewireable for cable customization
• Robust design
• Fitted with a single switch
• Suitable for H05VV-F 3G1.25mm2 cable (not supplied)
• Sockets rated at 13A 250V
• Operating temperature: -20°C to +80°C (-4˜F to +176°F)

Applications

With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Може да се интересувате от