RS PRO 4 Socket Type G - British Trailing Socket, 230 V

Технически документи
Спецификации
Brand
RS ProProduct Type
Trailing Socket
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Voltage Rating
230 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
RCD Protected
No
Colour
Black
Switchable
No
Power Indicator
Yes
Sheath Colour
Black
Страна на произход
China
Детайли за продукта
13A 4 Way Socket
From RS Pro, this rewireable four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket can be wired onto a suitable power cable and plug, and has two non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.
For a custom power solution in challenging environments, this rewireable double socket is ideal.
Features and Benefits
BS1363 standard
Four gang extension socket
Rewireable for cable customization
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Neon Indicator
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Features and Benefits
Heavy duty trailing socket
Wall mounted
Power indicator
Rewireable
13A fused
€ 24,14
€ 24,14 Всеки (ex VAT)
1
€ 24,14
€ 24,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 24,14 |
15 - 24 | € 22,16 |
25+ | € 21,25 |
Технически документи
Спецификации
Brand
RS ProProduct Type
Trailing Socket
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Voltage Rating
230 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
RCD Protected
No
Colour
Black
Switchable
No
Power Indicator
Yes
Sheath Colour
Black
Страна на произход
China
Детайли за продукта
13A 4 Way Socket
From RS Pro, this rewireable four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket can be wired onto a suitable power cable and plug, and has two non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.
For a custom power solution in challenging environments, this rewireable double socket is ideal.
Features and Benefits
BS1363 standard
Four gang extension socket
Rewireable for cable customization
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Neon Indicator
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Features and Benefits
Heavy duty trailing socket
Wall mounted
Power indicator
Rewireable
13A fused