Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 92 x 38.7 x 12mm

Номер на артикул на RS: 144-7995Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB Bus

Dimensions

92 x 38.7 x 12mm

Depth

38.7mm

Height

12mm

Width

92mm

Страна на произход

China

Детайли за продукта

RS Pro USB to 4-Port Hub with PD Charging

The RS Pro 4-Port Hub with PD Charging. Specially designed for connecting PCs to USB devices, with PD Charging technology. With USB Type-A and Type-C ports, you can charge the hub and power up your USB devices at the same time. Such as external drives, cameras or mobile devices. The USB-C to 4-port hub is packaged in a stylish, sleek and compact casing, is fully compliant with USB 3.0 specification. Making the hub your perfect solution for USB port expansion.

Features and Benefits

• USB-C Input
• USB-C power input port; pass through downstream to USB-C to upstream
• USB 3.0 downstream output port; Female Type-A x 4
• 1 Port supports BC1.2

USB Hub

Може да се интересувате от
RS PRO 4 Port USB 3.0 USB C  Hub, USB Powered
€ 38,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 92 x 38.7 x 12mm

P.O.A.

RS PRO 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 92 x 38.7 x 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 4 Port USB 3.0 USB C  Hub, USB Powered
€ 38,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB Bus

Dimensions

92 x 38.7 x 12mm

Depth

38.7mm

Height

12mm

Width

92mm

Страна на произход

China

Детайли за продукта

RS Pro USB to 4-Port Hub with PD Charging

The RS Pro 4-Port Hub with PD Charging. Specially designed for connecting PCs to USB devices, with PD Charging technology. With USB Type-A and Type-C ports, you can charge the hub and power up your USB devices at the same time. Such as external drives, cameras or mobile devices. The USB-C to 4-port hub is packaged in a stylish, sleek and compact casing, is fully compliant with USB 3.0 specification. Making the hub your perfect solution for USB port expansion.

Features and Benefits

• USB-C Input
• USB-C power input port; pass through downstream to USB-C to upstream
• USB 3.0 downstream output port; Female Type-A x 4
• 1 Port supports BC1.2

USB Hub

Може да се интересувате от
RS PRO 4 Port USB 3.0 USB C  Hub, USB Powered
€ 38,95Всеки (ex VAT)