RS PRO 4 Port Simplex/Duplex Termination Box

Технически документи
Спецификации
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
4
Simplex/Duplex
Simplex/Duplex
Dimensions
105 x 82 x 22mm
Height
22mm
Length
105mm
Width
82mm
Страна на произход
China
Детайли за продукта
RS Pro FTTH Internal Oulet Boxes
From the trusted RS Pro brand, a range of robust ABS enclosures for fibre to the home installation and management. The white ABS customer outlet boxes in this series come in a range of fibre counts, cable entry points and outlet options. All the customer outlet boxes have integrated fibre management and integrated shutters for protection and safety.
Features and Benefits
Multi-cable entry points
Integrated heat shrink splice holders – part numbers 121-3978 121-3981 121-3983 121-3984
Fixing screws – part numbers 121-3984 121-3983
Robust ABS housings
Applications
FTTH
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
4
Simplex/Duplex
Simplex/Duplex
Dimensions
105 x 82 x 22mm
Height
22mm
Length
105mm
Width
82mm
Страна на произход
China
Детайли за продукта
RS Pro FTTH Internal Oulet Boxes
From the trusted RS Pro brand, a range of robust ABS enclosures for fibre to the home installation and management. The white ABS customer outlet boxes in this series come in a range of fibre counts, cable entry points and outlet options. All the customer outlet boxes have integrated fibre management and integrated shutters for protection and safety.
Features and Benefits
Multi-cable entry points
Integrated heat shrink splice holders – part numbers 121-3978 121-3981 121-3983 121-3984
Fixing screws – part numbers 121-3984 121-3983
Robust ABS housings
Applications
FTTH