RS PRO 4 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Female, Cable Mount

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V
IP Rating
IP40
Series
YE-1224BS
Страна на произход
Taiwan, Province Of China
€ 6,44
€ 6,44 Всеки (ex VAT)
1
€ 6,44
€ 6,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,44 |
10 - 19 | € 6,36 |
20 - 49 | € 6,25 |
50 - 99 | € 5,93 |
100+ | € 5,56 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V
IP Rating
IP40
Series
YE-1224BS
Страна на произход
Taiwan, Province Of China