Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
€ 49,94
€ 9,988 Each (In a Pack of 5) (ex VAT)
5
€ 49,94
€ 9,988 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 9,988 | € 49,94 |
25 - 95 | € 8,721 | € 43,60 |
100+ | € 7,729 | € 38,64 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection