RS PRO 4 Core Screened, 4.7mm od, 50m, Grey

Номер на артикул на RS: 783-2810Марка: RS PRO
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

4.7mm

Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Filler Material

Cotton

Cable Shape

Multicore

Core Strands

14/0.12 mm

Conductor Material

Tinned Copper

Voltage Rating

1 kV

Size of Strands

0.12 mm

Capacitance Core To Screen

120pF/m

Screen Type

Tinned Copper Braid

Number of Strands

14

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

84.7 Ω/km

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

RS PRO High-Grade Overall Lapped Screen Braid Low Noise Cable

From the trust RS PRO brand, this high-grade, low-noise, cable is ideal for use with live or studio microphones. With high-quality construction, the XLR cable has excellent transmission properties required for many professional audio and low-level programme circuit applications. Balanced for a reliable sound, the braided XLR cable is also screened for EMI protection, meaning it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional and heavy-duty applications.

Features and Benefits

• Four core shielded audio cable
• Tinned copper cores
• Flexible PVC outer jacket
• Lapped screened
• PVC insulation
• Diameter 4.7mm

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 4 Core Screened, 4.7mm od, 50m, Grey

P.O.A.

RS PRO 4 Core Screened, 4.7mm od, 50m, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

4.7mm

Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Filler Material

Cotton

Cable Shape

Multicore

Core Strands

14/0.12 mm

Conductor Material

Tinned Copper

Voltage Rating

1 kV

Size of Strands

0.12 mm

Capacitance Core To Screen

120pF/m

Screen Type

Tinned Copper Braid

Number of Strands

14

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

84.7 Ω/km

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

RS PRO High-Grade Overall Lapped Screen Braid Low Noise Cable

From the trust RS PRO brand, this high-grade, low-noise, cable is ideal for use with live or studio microphones. With high-quality construction, the XLR cable has excellent transmission properties required for many professional audio and low-level programme circuit applications. Balanced for a reliable sound, the braided XLR cable is also screened for EMI protection, meaning it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional and heavy-duty applications.

Features and Benefits

• Four core shielded audio cable
• Tinned copper cores
• Flexible PVC outer jacket
• Lapped screened
• PVC insulation
• Diameter 4.7mm

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Може да се интересувате от