RS PRO 4 Core Microphone Cable, 0.15 mm² CSA Screened, 4.7mm od, 50m, Grey

Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
4
Cross Sectional Area
0.15 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
4.7mm
Length
50m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Voltage Rating
1 kV
Cable Shape
Multicore
Страна на произход
China
€ 57,70
€ 1,154 Всеки (ex VAT)
50
€ 57,70
€ 1,154 Всеки (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
4
Cross Sectional Area
0.15 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
4.7mm
Length
50m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Voltage Rating
1 kV
Cable Shape
Multicore
Страна на произход
China