RS PRO 4 Core 28 AWG Telephone Cable, 7/0.127 mm, Black Sheath, 100m

Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Length
100m
Shield Type
Unshielded
Outer Sheath Material
PVC
Core Strands
7/0.127 mm
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
2
Sheath Colour
Black
Voltage Rating
80 V
Number of Strands
7
Outer Diameter
4.8mm
Cable Shape
Multicore
Страна на произход
China
Детайли за продукта
RS PRO Flattened Flexible Telephone Cables
RS PRO flattened cables with either 4 or 6 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black, these cables are supplied on 50 or 100 metre reels.
Options available:
518-5689 - 2 pairs 4 Core 100 m Black cable, AWG 26
518-5746 - 3 pairs 6 Core 50 m Black cable, AWG 30
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
Features and Benefits:
Outer jacket black mat PVC
Flame retardant
Typical Applications
A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.
FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
Signal control systems
Networks
DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 72,44
€ 72,44 1 Reel of 100 Metres (ex VAT)
1
€ 72,44
€ 72,44 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Length
100m
Shield Type
Unshielded
Outer Sheath Material
PVC
Core Strands
7/0.127 mm
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
2
Sheath Colour
Black
Voltage Rating
80 V
Number of Strands
7
Outer Diameter
4.8mm
Cable Shape
Multicore
Страна на произход
China
Детайли за продукта
RS PRO Flattened Flexible Telephone Cables
RS PRO flattened cables with either 4 or 6 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black, these cables are supplied on 50 or 100 metre reels.
Options available:
518-5689 - 2 pairs 4 Core 100 m Black cable, AWG 26
518-5746 - 3 pairs 6 Core 50 m Black cable, AWG 30
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
Features and Benefits:
Outer jacket black mat PVC
Flame retardant
Typical Applications
A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.
FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
Signal control systems
Networks
DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.