RS PRO 4 Button Panic Button

Номер на артикул на RS: 918-4731Марка: RS PRO
brand-logo
Преглед на всички в Panic Buttons

Технически документи

Спецификации

Brand

RS Pro

Wireless

No

Number of Buttons

4

Security Level

Grade 3

Standards Met

RoHS Compliant

Colour

Black, Silver

Height

80 mm

Width

62mm

Depth

28 mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Grade 3 Panic Button- 4 button Type

4 Button operation with timer
Tamper switch protection
BS EN50131-2-6 Approved
Easily resettable with key
Slim design access
Grade 3
Jumper links to select the appropriate resistor combination
LED staus lights
Stainless steel cover (RS 918-4731)

€ 47,71

€ 47,71 Всеки (ex VAT)

RS PRO 4 Button Panic Button

€ 47,71

€ 47,71 Всеки (ex VAT)

RS PRO 4 Button Panic Button

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Wireless

No

Number of Buttons

4

Security Level

Grade 3

Standards Met

RoHS Compliant

Colour

Black, Silver

Height

80 mm

Width

62mm

Depth

28 mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Grade 3 Panic Button- 4 button Type

4 Button operation with timer
Tamper switch protection
BS EN50131-2-6 Approved
Easily resettable with key
Slim design access
Grade 3
Jumper links to select the appropriate resistor combination
LED staus lights
Stainless steel cover (RS 918-4731)