Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 3U, 19-Inch Rack Mount Case, , 133 x 483 x 250mm

Номер на артикул на RS: 665-7683Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rack Units

3U

External Depth

250mm

External Height

133 mm

External Width

483 mm

External Dimensions

133 x 483 x 250mm

Colour

Black, Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

RoHS

Страна на произход

Thailand

Детайли за продукта

RS PRO 19 inch Steel Chassis Rack Mount Trays

This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.

Features and benefits

  • Light grey powder coated body with anodised front panel

  • highly durable design

  • Bases 0.9 mm steel, rear panels 1.2 mm steel

  • Supplied with two handles

  • Available in black or grey

  • Available in either 1U, 2U and 3U rack heights

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

This range of RS PRO rack mount trays are available in the following sizes and colours:

Natural front panel:



Black front panel:

Are they supplied with a top cover?

These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:

6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Може да се интересувате от
RS PRO, 3U, Rack Case
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 134,55

€ 134,55 Всеки (ex VAT)

RS PRO, 3U, 19-Inch Rack Mount Case, , 133 x 483 x 250mm

€ 134,55

€ 134,55 Всеки (ex VAT)

RS PRO, 3U, 19-Inch Rack Mount Case, , 133 x 483 x 250mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 3U, Rack Case
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rack Units

3U

External Depth

250mm

External Height

133 mm

External Width

483 mm

External Dimensions

133 x 483 x 250mm

Colour

Black, Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

RoHS

Страна на произход

Thailand

Детайли за продукта

RS PRO 19 inch Steel Chassis Rack Mount Trays

This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.

Features and benefits

  • Light grey powder coated body with anodised front panel

  • highly durable design

  • Bases 0.9 mm steel, rear panels 1.2 mm steel

  • Supplied with two handles

  • Available in black or grey

  • Available in either 1U, 2U and 3U rack heights

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

This range of RS PRO rack mount trays are available in the following sizes and colours:

Natural front panel:



Black front panel:

Are they supplied with a top cover?

These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:

6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Може да се интересувате от
RS PRO, 3U, Rack Case
P.O.A.Всеки (ex VAT)