Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 3m Purple Lifting Sling Webbing, 1t

Номер на артикул на RS: 729-3029Марка: RS PRO
brand-logo
Преглед на всички в Повдигащи сапани

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

1t

Safe Working Load 2-Leg

1400kg

Safe Working Load (2-Leg)

1400kg

Safe Working Load 4-Leg

1000kg

Safe Working Load (4-Leg)

1000kg

Safe Working Load Choke Hitch

800kg

Safe Working Load (Choke Hitch)

800kg

Length

3m

Width

50mm

Colour

Purple

End Fittings

Eye to Eye Flat Eyes

Детайли за продукта

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.

Може да се интересувате от
RS PRO 3m Purple Sling Webbing, 1t
P.O.A.Всеки (ex VAT)
RS PRO 1m Purple Lifting Sling Webbing, 1t
€ 18,64Всеки (ex VAT)
RS PRO 2m Purple Lifting Sling Webbing, 1t
€ 34,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 32,30

€ 32,30 Всеки (ex VAT)

RS PRO 3m Purple Lifting Sling Webbing, 1t

€ 32,30

€ 32,30 Всеки (ex VAT)

RS PRO 3m Purple Lifting Sling Webbing, 1t
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 3m Purple Sling Webbing, 1t
P.O.A.Всеки (ex VAT)
RS PRO 1m Purple Lifting Sling Webbing, 1t
€ 18,64Всеки (ex VAT)
RS PRO 2m Purple Lifting Sling Webbing, 1t
€ 34,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

1t

Safe Working Load 2-Leg

1400kg

Safe Working Load (2-Leg)

1400kg

Safe Working Load 4-Leg

1000kg

Safe Working Load (4-Leg)

1000kg

Safe Working Load Choke Hitch

800kg

Safe Working Load (Choke Hitch)

800kg

Length

3m

Width

50mm

Colour

Purple

End Fittings

Eye to Eye Flat Eyes

Детайли за продукта

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.

Може да се интересувате от
RS PRO 3m Purple Sling Webbing, 1t
P.O.A.Всеки (ex VAT)
RS PRO 1m Purple Lifting Sling Webbing, 1t
€ 18,64Всеки (ex VAT)
RS PRO 2m Purple Lifting Sling Webbing, 1t
€ 34,32Всеки (ex VAT)