RS PRO 3m Purple Lifting Sling Round, 1t

Номер на артикул на RS: 729-3057Марка: RS PRO
brand-logo
Преглед на всички в Повдигащи сапани

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Round

Straight Pull Load

1t

Safe Working Load 2-Leg

1400kg

Safe Working Load (2-Leg)

1400kg

Safe Working Load 4-Leg

1000kg

Safe Working Load (4-Leg)

1000kg

Safe Working Load Choke Hitch

800kg

Safe Working Load (Choke Hitch)

800kg

Length

3m

Width

50mm

Colour

Purple

End Fittings

Endless

Детайли за продукта

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

Може да се интересувате от
RS PRO 2m Purple Sling Round, 1t
P.O.A.Всеки (ex VAT)
RS PRO 3m Purple Sling Round, 1t
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,81

€ 22,81 Всеки (ex VAT)

RS PRO 3m Purple Lifting Sling Round, 1t

€ 22,81

€ 22,81 Всеки (ex VAT)

RS PRO 3m Purple Lifting Sling Round, 1t
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2m Purple Sling Round, 1t
P.O.A.Всеки (ex VAT)
RS PRO 3m Purple Sling Round, 1t
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Round

Straight Pull Load

1t

Safe Working Load 2-Leg

1400kg

Safe Working Load (2-Leg)

1400kg

Safe Working Load 4-Leg

1000kg

Safe Working Load (4-Leg)

1000kg

Safe Working Load Choke Hitch

800kg

Safe Working Load (Choke Hitch)

800kg

Length

3m

Width

50mm

Colour

Purple

End Fittings

Endless

Детайли за продукта

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

Може да се интересувате от
RS PRO 2m Purple Sling Round, 1t
P.O.A.Всеки (ex VAT)
RS PRO 3m Purple Sling Round, 1t
P.O.A.Всеки (ex VAT)