RS PRO 3m Grey Lifting Sling Webbing, 4t

Технически документи
Спецификации
Brand
RS ProSling Type
Webbing
Straight Pull Load
4t
Safe Working Load Choke Hitch
3.2t
Safe Working Load (Choke Hitch)
3.2t
Length
3m
Width
120mm
Colour
Grey
Страна на произход
China
Детайли за продукта
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
Duplex webbing slings for various lifting applications
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage to what is being lifted
Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
Shock absorbing design
High resistance to abrasion
Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available
€ 115,27
€ 115,27 Всеки (ex VAT)
1
€ 115,27
€ 115,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSling Type
Webbing
Straight Pull Load
4t
Safe Working Load Choke Hitch
3.2t
Safe Working Load (Choke Hitch)
3.2t
Length
3m
Width
120mm
Colour
Grey
Страна на произход
China
Детайли за продукта
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
Duplex webbing slings for various lifting applications
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage to what is being lifted
Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
Shock absorbing design
High resistance to abrasion
Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available