RS PRO 3m 6 Socket Type F - German Schuko Extension Lead, 250 V, IP20

Технически документи
Спецификации
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
6
Mains Plug Type
Schuko CEE 7
Socket Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Sheath Material
PVC
Colour
Black/White
Cross Sectional Area
1.25 mm²
Power Indicator
Yes
Sheath Colour
Black
Страна на произход
China
€ 27,74
€ 27,74 Всеки (ex VAT)
1
€ 27,74
€ 27,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
6
Mains Plug Type
Schuko CEE 7
Socket Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Sheath Material
PVC
Colour
Black/White
Cross Sectional Area
1.25 mm²
Power Indicator
Yes
Sheath Colour
Black
Страна на произход
China