Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%

Номер на артикул на RS: 739-8783Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

3kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
Arcol 3kΩ Carbon Composition Resistor 0.5W ±5% RCC050 3K J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 3kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,80

€ 0,011 Each (In a Pack of 5000) (ex VAT)

RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%

€ 52,80

€ 0,011 Each (In a Pack of 5000) (ex VAT)

RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5000 - 5000€ 0,011€ 52,80
10000 - 10000€ 0,009€ 46,93
15000 - 15000€ 0,008€ 41,07
20000 - 20000€ 0,006€ 29,33
25000+€ 0,006€ 29,33
Може да се интересувате от
Arcol 3kΩ Carbon Composition Resistor 0.5W ±5% RCC050 3K J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 3kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

3kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
Arcol 3kΩ Carbon Composition Resistor 0.5W ±5% RCC050 3K J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 3kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)