Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Номер на артикул на RS: 183-9544Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

3kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ROHM MCR 3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0,005Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,47

€ 0,002 Each (On a Reel of 10000) (ex VAT)

RS PRO 3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

€ 23,47

€ 0,002 Each (On a Reel of 10000) (ex VAT)

RS PRO 3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ROHM MCR 3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0,005Each (In a Bag of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

3kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ROHM MCR 3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0,005Each (In a Bag of 100) (ex VAT)