RS PRO 3A Violet Blade Car Fuse, 32V dc

Технически документи
Спецификации
Brand
RS ProCurrent Rating
3A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Violet
Length
19.1mm
Width
5mm
Height
12.2mm
Overall Dimensions
19.1 x 5 x 12.2mm
Body Material
Plastic
Minimum Operating Temperature
-20°C
Series
ATQ
Maximum Operating Temperature
+105°C
Operating Temperature Range
-20 → +105 °C
Страна на произход
Taiwan, Province Of China
€ 12,03
€ 0,241 Each (In a Pack of 50) (ex VAT)
50
€ 12,03
€ 0,241 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 50 | € 0,241 | € 12,03 |
100 - 200 | € 0,226 | € 11,28 |
250 - 450 | € 0,211 | € 10,54 |
500+ | € 0,191 | € 9,56 |
Технически документи
Спецификации
Brand
RS ProCurrent Rating
3A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Violet
Length
19.1mm
Width
5mm
Height
12.2mm
Overall Dimensions
19.1 x 5 x 12.2mm
Body Material
Plastic
Minimum Operating Temperature
-20°C
Series
ATQ
Maximum Operating Temperature
+105°C
Operating Temperature Range
-20 → +105 °C
Страна на произход
Taiwan, Province Of China