Технически документи
Спецификации
Brand
RS ProGender
Male
Number of Fuses
None
Switch Type
None
Termination Method
Faston
Current Rating
3A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 Hz, 60 Hz
Width
51.7mm
Depth
50mm
Height
24mm
Страна на произход
Korea, Republic Of
Детайли за продукта
Inlet Filter
Available in 2 current ratings
Meets IEC 950 and overvoltage II category of IEC 664
250 Faston terminals
Approvals
UL recognised component, CSA certified, TUV
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
€ 11,87
€ 11,87 Всеки (ex VAT)
1
€ 11,87
€ 11,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 11,87 |
10 - 19 | € 10,72 |
20 - 24 | € 10,10 |
25 - 49 | € 9,12 |
50+ | € 8,21 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Number of Fuses
None
Switch Type
None
Termination Method
Faston
Current Rating
3A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 Hz, 60 Hz
Width
51.7mm
Depth
50mm
Height
24mm
Страна на произход
Korea, Republic Of
Детайли за продукта
Inlet Filter
Available in 2 current ratings
Meets IEC 950 and overvoltage II category of IEC 664
250 Faston terminals
Approvals
UL recognised component, CSA certified, TUV
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.