RS PRO 39pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
39pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Детайли за продукта
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
€ 25,44
€ 5,088 Each (In a Pack of 5) (ex VAT)
5
€ 25,44
€ 5,088 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 5,088 | € 25,44 |
50 - 245 | € 4,071 | € 20,35 |
250 - 495 | € 3,308 | € 16,54 |
500 - 995 | € 2,543 | € 12,71 |
1000+ | € 2,284 | € 11,42 |
Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
39pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Детайли за продукта
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits