RS PRO 39in Long Galvanised Steel Hose Whipcheck, 1 1/2in Hose Size Compatibility
Номер на артикул на RS: 250-9132Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProHose Size Compatibility
1 1/2 in → 3in
Material
Galvanised Steel
Outer Diameter
1/4in
Length
39in
Maximum Compatible Hose Size
3in
Hose Pipe Accessory Type
Hose Whipcheck
Minimum Compatible Hose Size
1 1/2in
Страна на произход
United Kingdom
€ 193,50
€ 193,50 1 Bag of 10 (ex VAT)
RS PRO 39in Long Galvanised Steel Hose Whipcheck, 1 1/2in Hose Size Compatibility
1
€ 193,50
€ 193,50 1 Bag of 10 (ex VAT)
RS PRO 39in Long Galvanised Steel Hose Whipcheck, 1 1/2in Hose Size Compatibility
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Size Compatibility
1 1/2 in → 3in
Material
Galvanised Steel
Outer Diameter
1/4in
Length
39in
Maximum Compatible Hose Size
3in
Hose Pipe Accessory Type
Hose Whipcheck
Minimum Compatible Hose Size
1 1/2in
Страна на произход
United Kingdom