RS PRO 39 Piece Electricians Tool Kit

Номер на артикул на RS: 604-775Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Electricians

Set Contents

Insulated Screwdrivers: 2·5 x 75; 4 x 100; Flared Tip Screwdriver: 10 in; Pocket Screwdriver; Flared Tip Chubby Screwdrivers: #2; Supadriv/Pozidriv Screwdrivers: PZ0; PZ1; PZ2; Screw-Gripping Driver: 6 in; Mains Test Driver; 20 Oz Claw Hammer; Club Hammer: 2 1/2 lb; Floorboard Chisel; Channelling Chisel; Cold Chisels; Centre Punch; Automatic Wire Stripper: 6mm2; Combination Pliers: 8 in; Radio Pliers and Diagonal Cutters: 61/2; 6 in; Cable Cutter: 10 mm; General Purpose Shears; Twin/Earth Cable Stripper; Trimming knife; Standard Hacksaw and Blade; Junior Hacksaw and Blade; Padsaw and Blades; Pipe Cutter; Pipe Reamer; Adjustable Spanner: 8 in; Utility Pliers: 9 1/2 in; Pipe Wrench: 9 in; Measuring Tape: 3 m / 10 ft; Rubber Torch; LED Voltage Tester; Safety Spectacles; Marker Pen (Black)

Number of Pieces

39

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 39 Piece Electricians Tool Kit

P.O.A.

RS PRO 39 Piece Electricians Tool Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Set Type

Electricians

Set Contents

Insulated Screwdrivers: 2·5 x 75; 4 x 100; Flared Tip Screwdriver: 10 in; Pocket Screwdriver; Flared Tip Chubby Screwdrivers: #2; Supadriv/Pozidriv Screwdrivers: PZ0; PZ1; PZ2; Screw-Gripping Driver: 6 in; Mains Test Driver; 20 Oz Claw Hammer; Club Hammer: 2 1/2 lb; Floorboard Chisel; Channelling Chisel; Cold Chisels; Centre Punch; Automatic Wire Stripper: 6mm2; Combination Pliers: 8 in; Radio Pliers and Diagonal Cutters: 61/2; 6 in; Cable Cutter: 10 mm; General Purpose Shears; Twin/Earth Cable Stripper; Trimming knife; Standard Hacksaw and Blade; Junior Hacksaw and Blade; Padsaw and Blades; Pipe Cutter; Pipe Reamer; Adjustable Spanner: 8 in; Utility Pliers: 9 1/2 in; Pipe Wrench: 9 in; Measuring Tape: 3 m / 10 ft; Rubber Torch; LED Voltage Tester; Safety Spectacles; Marker Pen (Black)

Number of Pieces

39

Може да се интересувате от