RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Номер на артикул на RS: 790-0907Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3.81mm Terminal Block Headers

A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Pin Headers with 3.81 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0831 for Screw and 790-0853 for Push-In variants.

€ 2,86

€ 0,572 Each (In a Pack of 5) (ex VAT)

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 2,86

€ 0,572 Each (In a Pack of 5) (ex VAT)

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 2495€ 0,572€ 2,86
2500 - 3745€ 0,397€ 1,98
3750 - 4995€ 0,381€ 1,90
5000 - 7495€ 0,337€ 1,68
7500+€ 0,295€ 1,48

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3.81mm Terminal Block Headers

A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Pin Headers with 3.81 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0831 for Screw and 790-0853 for Push-In variants.