RS PRO 37 Way Right Angle PCB D-sub Connector Plug

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
PET
Voltage Rating
750 V ac/dc
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
PET
Voltage Rating
750 V ac/dc
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom