RS PRO 37 Way Panel Mount D-sub Connector Socket

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Voltage Rating
250.0 V
Length
37.46mm
Width
7.57mm
Depth
10.64mm
Contact Material
Copper Alloy
Dimensions
37.46 x 7.57 x 10.64mm
Contact Plating
Gold
Contact Size
0.127 μ
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Micro-D High-Density D-Sub Connector with Wire Leads
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.
What is a Micro-D Connector?
A Micro D connector is derived from the D-Sub connector and is also known as a microminiature D. This connector is smaller and about half the length of a subminiature connector. This connector has the same D-shaped metal shield the d-subminiature which provides mechanical support. The D-shape also ensures the correct orientation when mated and improves installation reliability. These d-sub connectors are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
Durable and rugged design
Reliable with a high performance
Lightweight with a compact space-saving high-density design
Rugged aluminium shell for extra strength and EMI/RFI shielding
Interface seal isolates contacts from one another and the shell and protects them against moisture and humidity
Gold plated pin and receptacle contacts provide resistance to shock and vibration
Flanges on either side of the shell for screw mounting to a panel
Pre-terminated with 18-inch wire leads
Applications
This highly reliable d-sub connector with its robust and compact design can be used within rugged industrial and commercial environments. Applications for these D-sub plugs and sockets include the following:
Networking and communications equipment
Data processing equipment
Sensors and data loggers
Industrial and medical equipment
Portable electric generation equipment
Aircraft and Spacecraft applications
Frequently Asked Questions
How do you mount these connectors?
These d-sub connectors are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the connector. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.
€ 174,13
€ 174,13 Всеки (ex VAT)
1
€ 174,13
€ 174,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 174,13 |
5 - 9 | € 163,86 |
10 - 49 | € 154,80 |
50 - 99 | € 146,63 |
100+ | € 135,13 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Voltage Rating
250.0 V
Length
37.46mm
Width
7.57mm
Depth
10.64mm
Contact Material
Copper Alloy
Dimensions
37.46 x 7.57 x 10.64mm
Contact Plating
Gold
Contact Size
0.127 μ
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Micro-D High-Density D-Sub Connector with Wire Leads
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.
What is a Micro-D Connector?
A Micro D connector is derived from the D-Sub connector and is also known as a microminiature D. This connector is smaller and about half the length of a subminiature connector. This connector has the same D-shaped metal shield the d-subminiature which provides mechanical support. The D-shape also ensures the correct orientation when mated and improves installation reliability. These d-sub connectors are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
Durable and rugged design
Reliable with a high performance
Lightweight with a compact space-saving high-density design
Rugged aluminium shell for extra strength and EMI/RFI shielding
Interface seal isolates contacts from one another and the shell and protects them against moisture and humidity
Gold plated pin and receptacle contacts provide resistance to shock and vibration
Flanges on either side of the shell for screw mounting to a panel
Pre-terminated with 18-inch wire leads
Applications
This highly reliable d-sub connector with its robust and compact design can be used within rugged industrial and commercial environments. Applications for these D-sub plugs and sockets include the following:
Networking and communications equipment
Data processing equipment
Sensors and data loggers
Industrial and medical equipment
Portable electric generation equipment
Aircraft and Spacecraft applications
Frequently Asked Questions
How do you mount these connectors?
These d-sub connectors are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the connector. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.