RS PRO 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

Технически документи
Спецификации
Brand
RS ProGender
Female
Number Of Contacts
37
Connector Type
D-sub
Body Orientation
Angled
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
110 x 70 x 62mm
Depth
62mm
Length
110mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
70mm
Страна на произход
Poland
€ 75,97
€ 75,97 Всеки (ex VAT)
1
€ 75,97
€ 75,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGender
Female
Number Of Contacts
37
Connector Type
D-sub
Body Orientation
Angled
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
110 x 70 x 62mm
Depth
62mm
Length
110mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
70mm
Страна на произход
Poland