RS PRO 36W Plug-In AC/DC Adapter 5, 6, 7.5, 9, 12, 13.5, 15V dc Output, 3A Output

Номер на артикул на RS: 303-988Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15 V dcV dc

Input Voltage

90 → 264V ac

Output Current

2.4 → 3A

Output Connector

Interchangeable

Input Connector

UK Plug

Power Rating

36W

Standards Met

CE, UKCA

Type

Switched Mode Power Supply

Страна на произход

China

€ 31,20

€ 31,20 Всеки (ex VAT)

RS PRO 36W Plug-In AC/DC Adapter 5, 6, 7.5, 9, 12, 13.5, 15V dc Output, 3A Output

€ 31,20

€ 31,20 Всеки (ex VAT)

RS PRO 36W Plug-In AC/DC Adapter 5, 6, 7.5, 9, 12, 13.5, 15V dc Output, 3A Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15 V dcV dc

Input Voltage

90 → 264V ac

Output Current

2.4 → 3A

Output Connector

Interchangeable

Input Connector

UK Plug

Power Rating

36W

Standards Met

CE, UKCA

Type

Switched Mode Power Supply

Страна на произход

China