RS PRO 360Ω Carbon Film Resistor 0.5W ±5%

Номер на артикул на RS: 739-8717Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

360Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
TE Connectivity 360Ω Carbon Film Resistor 0.5W ±5% CFR50J360R
€ 0,071Each (In a Pack of 10) (ex VAT)

€ 40,09

€ 0,008 Each (In a Pack of 5000) (ex VAT)

RS PRO 360Ω Carbon Film Resistor 0.5W ±5%

€ 40,09

€ 0,008 Each (In a Pack of 5000) (ex VAT)

RS PRO 360Ω Carbon Film Resistor 0.5W ±5%

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
TE Connectivity 360Ω Carbon Film Resistor 0.5W ±5% CFR50J360R
€ 0,071Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

360Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Може да се интересувате от
TE Connectivity 360Ω Carbon Film Resistor 0.5W ±5% CFR50J360R
€ 0,071Each (In a Pack of 10) (ex VAT)