RS PRO 36 Piece Electricians Tool Kit with Case, VDE Approved

Технически документи
Спецификации
Brand
RS ProSet Type
Electricians
Set Contents
Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Shears, Tape Measure, Voltage Tester
Number of Pieces
36
VDE/1000V Approved
Yes
Storage Type
Case
Страна на произход
Turkey
Детайли за продукта
RS PRO 36 Piece Electricians Tool Kit
RS PRO 36 piece electricians tool kit, offering a variety of hand tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. This tool kit has VDE certified screwdrivers, individually tested for use up to 1000 V AC.
The easy to carry tool case is durable and contains essential tools like pliers, cutters, screwdriver plus additional extras such as measuring tape, spirit level and cable stripper.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools please click on the brochure links.
Features and Benefits
Ergonomic multi-component handles
Optimum balance of torque and control
High quality
VDE approved screwdrivers and pliers for electrical safety
Tool storage - comes in a sturdy tool case
Product Application Information
This tool kit has been specially designed to be used by electricians but also contains handy tools that are ideal for use in the home.
What do you get?
Kit Contents
Pliers and Cutters
160 mm Insulated (VDE) Diagonal Cutters
200 mm Insulated (VDE) Long Nose Pliers
170 mm Insulated (VDE) Cable Shears
250 mm Insulated (VDE) Water Pump Pliers
180 mm Insulated (VDE) Combination Pliers
Insulated (1000 V) Cable Knife
Screwdrivers
Pozidriv Insulated (VDE) Screwdriver
PZ1 x 80, PZ2 x 100, Flat Pozi 2 x 100 mm
Phillips Insulated (VDE) Screwdriver
PH1 x 80, PH2 x 100 mm
Slotted Insulated (VDE) Screwdriver
3 x 100, 4 x 100, 5.5 125, 6.5 x 150 mm
Additional Extras
16 oz. Claw Hammer
Mini Hacksaw
3M Tape Measure
Torpedo Spirit Level
Rethreading Tool, M3.5
Single Pole Voltage Tester
Non-Contact AC Voltage Detector
Automatic Wire Stripper
Cable Stripper
Raptor Tool Case
Why choose this product?
This toolset is a great case for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them easy to move around by electricians and can generally be used in most environments.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Supplied with
Raptor Tool Case – RS Stock no: 125-3049
€ 576,04
€ 576,04 1 Set (ex VAT)
1
€ 576,04
€ 576,04 1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSet Type
Electricians
Set Contents
Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Shears, Tape Measure, Voltage Tester
Number of Pieces
36
VDE/1000V Approved
Yes
Storage Type
Case
Страна на произход
Turkey
Детайли за продукта
RS PRO 36 Piece Electricians Tool Kit
RS PRO 36 piece electricians tool kit, offering a variety of hand tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. This tool kit has VDE certified screwdrivers, individually tested for use up to 1000 V AC.
The easy to carry tool case is durable and contains essential tools like pliers, cutters, screwdriver plus additional extras such as measuring tape, spirit level and cable stripper.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools please click on the brochure links.
Features and Benefits
Ergonomic multi-component handles
Optimum balance of torque and control
High quality
VDE approved screwdrivers and pliers for electrical safety
Tool storage - comes in a sturdy tool case
Product Application Information
This tool kit has been specially designed to be used by electricians but also contains handy tools that are ideal for use in the home.
What do you get?
Kit Contents
Pliers and Cutters
160 mm Insulated (VDE) Diagonal Cutters
200 mm Insulated (VDE) Long Nose Pliers
170 mm Insulated (VDE) Cable Shears
250 mm Insulated (VDE) Water Pump Pliers
180 mm Insulated (VDE) Combination Pliers
Insulated (1000 V) Cable Knife
Screwdrivers
Pozidriv Insulated (VDE) Screwdriver
PZ1 x 80, PZ2 x 100, Flat Pozi 2 x 100 mm
Phillips Insulated (VDE) Screwdriver
PH1 x 80, PH2 x 100 mm
Slotted Insulated (VDE) Screwdriver
3 x 100, 4 x 100, 5.5 125, 6.5 x 150 mm
Additional Extras
16 oz. Claw Hammer
Mini Hacksaw
3M Tape Measure
Torpedo Spirit Level
Rethreading Tool, M3.5
Single Pole Voltage Tester
Non-Contact AC Voltage Detector
Automatic Wire Stripper
Cable Stripper
Raptor Tool Case
Why choose this product?
This toolset is a great case for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them easy to move around by electricians and can generally be used in most environments.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Supplied with
Raptor Tool Case – RS Stock no: 125-3049