Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
35VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
90mm
Width
88mm
Depth
58mm
Dimensions
88 x 58 x 90mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
900g
Страна на произход
Poland
Детайли за продукта
RS Isolation Transformer M36 Series
Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C
€ 101,48
€ 101,48 Всеки (ex VAT)
1
€ 101,48
€ 101,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 101,48 |
25 - 49 | € 99,34 |
50+ | € 92,34 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
35VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
90mm
Width
88mm
Depth
58mm
Dimensions
88 x 58 x 90mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
900g
Страна на произход
Poland
Детайли за продукта
RS Isolation Transformer M36 Series
Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C