RS PRO 34-Way IDC Connector Socket for Cable Mount, 2-Row

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
1000V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
China
€ 1,50
€ 1,50 Всеки (ex VAT)
1
€ 1,50
€ 1,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1,50 |
5 - 9 | € 1,36 |
10+ | € 1,22 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
1000V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
China