RS PRO 34-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet, 6 point; 12 point

Технически документи
Спецификации
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial, Metric
Number of Pieces
34
Socket Head Type
6 point; 12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Finish
Polished Chrome
Material
Chrome Vanadium
Set Contents
6-Point Socket X19, 12-Point Socket x10, 125mm Extension Bar, 200mm Sliding T-handle, 250mm Extension Bar, Quick Release Reversible Ratchet, Universal Joint
Drive Type
Square
Страна на произход
Turkey
€ 132,87
€ 132,87 Всеки (ex VAT)
1
€ 132,87
€ 132,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial, Metric
Number of Pieces
34
Socket Head Type
6 point; 12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Finish
Polished Chrome
Material
Chrome Vanadium
Set Contents
6-Point Socket X19, 12-Point Socket x10, 125mm Extension Bar, 200mm Sliding T-handle, 250mm Extension Bar, Quick Release Reversible Ratchet, Universal Joint
Drive Type
Square
Страна на произход
Turkey