RS PRO 34-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Технически документи
Спецификации
Brand
RS ProGender
Male
Wire Size
22 → 14 AWG
Number Of Contacts
34
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.67kV ac
Voltage Rating
125 V ac/dc
Current Rating
1A
Cable CSA
0.2 → 2.5mm²
Dimensions
96 x 61 x 47mm
Depth
47mm
Length
96mm
Width
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Детайли за продукта
Interface Modules
Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach
€ 66,03
€ 66,03 Всеки (ex VAT)
1
€ 66,03
€ 66,03 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGender
Male
Wire Size
22 → 14 AWG
Number Of Contacts
34
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.67kV ac
Voltage Rating
125 V ac/dc
Current Rating
1A
Cable CSA
0.2 → 2.5mm²
Dimensions
96 x 61 x 47mm
Depth
47mm
Length
96mm
Width
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Детайли за продукта
Interface Modules
Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach