RS PRO, 3.3Ω 50W Wire Wound Chassis Mount Resistor ±5%

Номер на артикул на RS: 131-1280Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

3.3Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

72.5 x 29.7 x 14.8mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features

Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability

Applications

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Информацията за складовите наличности временно не е налична.

€ 16,25

€ 3,251 Each (In a Pack of 5) (ex VAT)

RS PRO, 3.3Ω 50W Wire Wound Chassis Mount Resistor ±5%

€ 16,25

€ 3,251 Each (In a Pack of 5) (ex VAT)

RS PRO, 3.3Ω 50W Wire Wound Chassis Mount Resistor ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 245€ 3,251€ 16,25
250 - 495€ 3,163€ 15,81
500 - 1245€ 3,084€ 15,42
1250 - 2495€ 2,999€ 14,99
2500+€ 2,932€ 14,66

Технически документи

Спецификации

Brand

RS Pro

Resistance

3.3Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

72.5 x 29.7 x 14.8mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features

Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability

Applications

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.