RS PRO 3.3F Supercapacitor -20 → +80% Tolerance 2.5V dc

Технически документи
Спецификации
Brand
RS ProCapacitance
3.3F
Voltage
2.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.05 mA
Series
HZ
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Страна на произход
China
€ 4 076,94
€ 0,817 Each (In a Tray of 4992) (ex VAT)
4992
€ 4 076,94
€ 0,817 Each (In a Tray of 4992) (ex VAT)
4992
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCapacitance
3.3F
Voltage
2.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.05 mA
Series
HZ
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Страна на произход
China