RS PRO 330Ω Carbon Film Resistor 0.25W ±5%

Номер на артикул на RS: 707-7622Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

330Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.25W

The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.

Features

Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads

Benefits of Carbon Composition

Carbon composition resistors are made from a moulded carbon powder that has been mixed with a phenolic resin to bind and create a uniform resistive body. It is then surrounded in an insulating case after attaching end leads.
Carbon composition resistors are used in applications in which the initial tolerance does not need to be any closer than +/- 5% of the value.

What does the power rating mean?

The power rating of a resistor describes the amount of power that the resistor can dissipate safely.

What do the colours mean?

Each of the colour bands has a specific meaning. The first two colours give the base value of the resistor, the next gives the multiplier and the final band the tolerance. If a resistor has five bands, it is a more precise resistor, in which the first three bands represent the base values, and the fourth and fifth represent the multiplier and tolerance respectively.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Arcol 330Ω Carbon Composition Resistor 0.25W ±5% RCC025 330R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
€ 0,011Each (In a Pack of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,27

€ 0,127 Each (In a Pack of 10) (ex VAT)

RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
Изберете тип опаковка

€ 1,27

€ 0,127 Each (In a Pack of 10) (ex VAT)

RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,127€ 1,27
250 - 490€ 0,117€ 1,17
500 - 990€ 0,108€ 1,08
1000 - 2490€ 0,099€ 0,99
2500+€ 0,091€ 0,91
Може да се интересувате от
Arcol 330Ω Carbon Composition Resistor 0.25W ±5% RCC025 330R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
€ 0,011Each (In a Pack of 5000) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

330Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Carbon Film Resistors 0.25W

The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.

Features

Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads

Benefits of Carbon Composition

Carbon composition resistors are made from a moulded carbon powder that has been mixed with a phenolic resin to bind and create a uniform resistive body. It is then surrounded in an insulating case after attaching end leads.
Carbon composition resistors are used in applications in which the initial tolerance does not need to be any closer than +/- 5% of the value.

What does the power rating mean?

The power rating of a resistor describes the amount of power that the resistor can dissipate safely.

What do the colours mean?

Each of the colour bands has a specific meaning. The first two colours give the base value of the resistor, the next gives the multiplier and the final band the tolerance. If a resistor has five bands, it is a more precise resistor, in which the first three bands represent the base values, and the fourth and fifth represent the multiplier and tolerance respectively.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Arcol 330Ω Carbon Composition Resistor 0.25W ±5% RCC025 330R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
€ 0,011Each (In a Pack of 5000) (ex VAT)