RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole

Номер на артикул на RS: 707-6619PМарка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

330µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

505mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 68,44

€ 1,369 Each (Supplied in a Bag) (ex VAT)

RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
Изберете тип опаковка

€ 68,44

€ 1,369 Each (Supplied in a Bag) (ex VAT)

RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 95€ 1,369€ 6,84
100 - 245€ 1,292€ 6,46
250 - 495€ 1,202€ 6,01
500+€ 1,059€ 5,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Capacitance

330µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

505mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more