Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 33 μH ±15% Power Inductor, 1A Idc, 0.052Ω Rdc

Номер на артикул на RS: 104-8417Марка: RS PRO
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

RS Pro

Inductance

33 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

0.052Ω

Tolerance

±15%

Diameter

14mm

Height

8mm

Dimensions

14 (Dia.) x 8mm

Series

DP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Terminal Type

Radial Leaded

Страна на произход

India

Детайли за продукта

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,84

€ 1,084 Each (In a Pack of 10) (ex VAT)

RS PRO 33 μH ±15% Power Inductor, 1A Idc, 0.052Ω Rdc

€ 10,84

€ 1,084 Each (In a Pack of 10) (ex VAT)

RS PRO 33 μH ±15% Power Inductor, 1A Idc, 0.052Ω Rdc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,084€ 10,84
50 - 190€ 0,922€ 9,22
200 - 490€ 0,815€ 8,15
500+€ 0,706€ 7,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Inductance

33 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

0.052Ω

Tolerance

±15%

Diameter

14mm

Height

8mm

Dimensions

14 (Dia.) x 8mm

Series

DP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Terminal Type

Radial Leaded

Страна на произход

India

Детайли за продукта

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more