Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
3.3 kVA Intermittent 5 Mins on 15 Mins off
Output Current
2 x 16A
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
18kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
Distrelec Product Id
30405185
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Safety Isolating Transformers 230V ac-110V ac
This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.
Applications
Safety transformers are most commonly used for increasing low AC voltages at high current or decreasing high AC voltages at low current in electric power applications, and for coupling stages of signal processing circuits.
Safety transformers could be used for isolation, transmission, distribution and utilization of alternating current electric power
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
€ 137,59
€ 137,59 Всеки (ex VAT)
1
€ 137,59
€ 137,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
3.3 kVA Intermittent 5 Mins on 15 Mins off
Output Current
2 x 16A
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
18kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
Distrelec Product Id
30405185
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Safety Isolating Transformers 230V ac-110V ac
This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.
Applications
Safety transformers are most commonly used for increasing low AC voltages at high current or decreasing high AC voltages at low current in electric power applications, and for coupling stages of signal processing circuits.
Safety transformers could be used for isolation, transmission, distribution and utilization of alternating current electric power
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU