RS PRO 32 Piece Electricians Tool Kit with Case, VDE Approved

Технически документи
Спецификации
Brand
RS ProSet Type
Electricians
Set Contents
Chisel, Cutters, Hammer, Knife, Pliers, Punch, Saw, Screwdriver, Shears, Tape Measure, Voltage Tester, Wrench
Number of Pieces
32
Storage Type
Case
VDE/1000V Approved
Yes
Страна на произход
Turkey
Детайли за продукта
RS PRO 32 Piece Electrician's Tool Kit
RS PRO 32 piece electricians tool kit, offering a variety of hand tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. This tool kit has VDE certified screwdrivers, individually tested for use up to 1000 V AC.
The easy to carry tool bag is durable and contains essential tools like pliers, cutters, screwdriver plus additional extras such as measuring tape, torch and hammer.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools please click on the brochure links.
Features and Benefits:
Ergonomic multi-component handles
Optimum balance of torque and control
High quality
VDE approved for electrical safety
Tool storage - comes in a sturdy tool bag
Product Application Information
This tool kit has been specially designed to be used by electricians but also contains handy tools that are ideal for use in the home.
What do you get?
Kit Contents
Pliers
160 mm Long Nose
200 mm Combination
250 mm Water Pump
300 mm Water Pump
Cutters
160 mm Diagonal
Straight Multi-Purpose
170 mm Cable Shears
Screwdrivers
Pozidriv VDE Insulated:PZ1 x 80, PZ2 x 100 mm
Slotted VDE Insulated:2.5 x 75, 4 x 100 mm
Slotted Screwdriver: 10 x 200 mm
Slotted Stubby:5.5 x 25 mm
Pozidriv Stubby: 5.5 x 25 mm
Electronics Slotted:3 x 100 mm
150 mm Screw Gripping Screwdriver
Single Pole Voltage Tester
Additional Extras
Safety Goggles
3M Tape Measure
16 oz Hammer
160 mm Wallboard Saw
Hacksaw
Mini Hacksaw
Trimming Knife
Automatic Wire Stripper
Professional LED Torch
Marker Pen
Telescopic Tubing Cutter: 6 to 35 mm
Flat Cold Chisels: 16 x 150, 20 x 175 mm
Centre Punch: 4 x 120 mm
Tool Bag
Supplied with
RS PRO tool bag
Why choose this product?
This toolset is a great bag for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them easy to move around by electricians and can generally be used in most environments.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Supplied with
• RS Pro tool bag
€ 532,58
€ 532,58 1 Set (ex VAT)
1
€ 532,58
€ 532,58 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSet Type
Electricians
Set Contents
Chisel, Cutters, Hammer, Knife, Pliers, Punch, Saw, Screwdriver, Shears, Tape Measure, Voltage Tester, Wrench
Number of Pieces
32
Storage Type
Case
VDE/1000V Approved
Yes
Страна на произход
Turkey
Детайли за продукта
RS PRO 32 Piece Electrician's Tool Kit
RS PRO 32 piece electricians tool kit, offering a variety of hand tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. This tool kit has VDE certified screwdrivers, individually tested for use up to 1000 V AC.
The easy to carry tool bag is durable and contains essential tools like pliers, cutters, screwdriver plus additional extras such as measuring tape, torch and hammer.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools please click on the brochure links.
Features and Benefits:
Ergonomic multi-component handles
Optimum balance of torque and control
High quality
VDE approved for electrical safety
Tool storage - comes in a sturdy tool bag
Product Application Information
This tool kit has been specially designed to be used by electricians but also contains handy tools that are ideal for use in the home.
What do you get?
Kit Contents
Pliers
160 mm Long Nose
200 mm Combination
250 mm Water Pump
300 mm Water Pump
Cutters
160 mm Diagonal
Straight Multi-Purpose
170 mm Cable Shears
Screwdrivers
Pozidriv VDE Insulated:PZ1 x 80, PZ2 x 100 mm
Slotted VDE Insulated:2.5 x 75, 4 x 100 mm
Slotted Screwdriver: 10 x 200 mm
Slotted Stubby:5.5 x 25 mm
Pozidriv Stubby: 5.5 x 25 mm
Electronics Slotted:3 x 100 mm
150 mm Screw Gripping Screwdriver
Single Pole Voltage Tester
Additional Extras
Safety Goggles
3M Tape Measure
16 oz Hammer
160 mm Wallboard Saw
Hacksaw
Mini Hacksaw
Trimming Knife
Automatic Wire Stripper
Professional LED Torch
Marker Pen
Telescopic Tubing Cutter: 6 to 35 mm
Flat Cold Chisels: 16 x 150, 20 x 175 mm
Centre Punch: 4 x 120 mm
Tool Bag
Supplied with
RS PRO tool bag
Why choose this product?
This toolset is a great bag for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them easy to move around by electricians and can generally be used in most environments.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Supplied with
• RS Pro tool bag