RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Cable Type
3184Y
Current Rating
20 A
Outer Diameter
10.63mm
Sheath Material
PVC
CPR Certification
Eca
Voltage Rating
300 V, 500 V
European Harmonised Code
H05VV-F
Conductor Strand Type
Stranded
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Standards Met
Euroclass Eca
Conductor Material
Copper
Страна на произход
Turkey
Детайли за продукта
RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible electrical power cable consists of cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What Does H05VV-F Mean?
H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonized cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.
H05VV-F is the code for this harmonised power cable which breaks down into the following:
H = Harmonised
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
PVC insulated mains cables are used for light to medium duty wiring in small to medium size appliances found in domestic, commercial and light industrial premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include the following:
Computer and office equipment
Kitchen appliances such as toasters
Household appliances such as vacuum cleaners and washing machines
Radios and music centres
Table lamps and floor lamps
Hair dryers
€ 428,50
€ 428,50 1 Reel of 100 Metres (ex VAT)
1
€ 428,50
€ 428,50 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Cable Type
3184Y
Current Rating
20 A
Outer Diameter
10.63mm
Sheath Material
PVC
CPR Certification
Eca
Voltage Rating
300 V, 500 V
European Harmonised Code
H05VV-F
Conductor Strand Type
Stranded
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Standards Met
Euroclass Eca
Conductor Material
Copper
Страна на произход
Turkey
Детайли за продукта
RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible electrical power cable consists of cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What Does H05VV-F Mean?
H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonized cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.
H05VV-F is the code for this harmonised power cable which breaks down into the following:
H = Harmonised
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
PVC insulated mains cables are used for light to medium duty wiring in small to medium size appliances found in domestic, commercial and light industrial premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include the following:
Computer and office equipment
Kitchen appliances such as toasters
Household appliances such as vacuum cleaners and washing machines
Radios and music centres
Table lamps and floor lamps
Hair dryers